100007001 | Telegärtner

Patch panel, 129 mm, J02022A0056

Order No.: 80F1857
EAN: 4018359368128
MPN:
100007001
J02022A0056
100007001 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
160.4834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.4834 €

Connecting module, Patch distributor, J02022A0056, Telegärtner

Mini Distributor MPD12-H K Cat.6A - 3 HU / 10 PU.

Features

  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Shielding cover made of stainless steel
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A- & Cat.6A types with overbending protection: suitable for 6- (RJ11/12) and 8-pin connectors (RJ45), can be used in the modular jack without additional installation kits
  • 19" rack-mount design size 3 HU/7 PU with 6xRJ45 and 3 HU/10 PU with 12xRJ45 available, front plate anodized aluminium
  • No special tooling required for mounting of cover (shielded type)
Technical specifications
Connection 12 x RJ45
Version Patchpanel
Width 129 mm
Height 50.4 mm
Depth 97.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes