100007002 | Telegärtner

Patch panel, 12 x RJ45, (W x H x D) 255 x 44 x 96 mm, light gray, 100007002

Order No.: 80F1858
EAN: 4018359368135
MPN:
100007002
J02022A0057
100007002 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
153.2601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.2601 €

Connecting module, Patch distributor, J02022A0057, Telegärtner

10" Mini Patch Panel MPP12-HS K Cat.6A.

Features

  • 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
  • Printed circuit board is mounted horizontally
  • No special tooling required for mounting of cover (shielded type)
Technical specifications
Connection 12 x RJ45
Version Patchpanel
Width 255 mm
Colour lichtgrau
Height 44 mm
Depth 96 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes