100007003 | Telegärtner
Patch panel, 16 x RJ45, (W x H x D) 482.6 x 44 x 46 mm, black, 100007003
Order No.: 80F1859
EAN: 4018359407292
MPN:
100007003
J02022A0059
Unit Price (€ / pc.)
453.1520 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting module, Patch distributor, J02022A0059, Telegärtner
16 Port cross connect panel CCP32, 19", 1 HU, black.
Features
- 19“ Cross Connect Panel – CCP32 with 16 plated-through RJ45 ports
- Current carrying capacity: 1A @ 50° C
- 32x RJ45 jacks suitable for RJ45/11/12/45 plugs
- Front plate black RAL 9005, screen cover stainless steel zinc-plated
- Operating temperature: -40° C to +70° C
- Suitable for PoE+ acc. to IEEE 802.3at
Technical specifications
Connection | 16 x RJ45 | |
Version | Patchpanel | |
Width | 482.6 mm | |
Colour | schwarz | |
Height | 44 mm | |
Depth | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |