100007019 | Telegärtner
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 446 x 50.5 x 190 mm, white, 100007019
Order No.: 80F1869
EAN: 4018359446352
MPN:
100007019
J02023A0053
Unit Price (€ / pc.)
234.0492 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connecting module, Patch distributor, J02023A0053, Telegärtner
Mini Distributor MPD24-HS K, incl. cable management, pure white.
Features
- Shielded, including cable management
- Cat.6A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 446 mm | |
| Height | 50.5 mm | |
| Depth | 190 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |