100007024 | Telegärtner
Patch panel, 24 x RJ45, (W x H x D) 482.6 x 44 x 137 mm, light gray, 100007024
Order No.: 80F1870
EAN: 4018359310578
MPN:
100007024
J02023B0018
Unit Price (€ / pc.)
145.894 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting module, Patch distributor, J02023B0018, Telegärtner
Patch Panel MPP24-H Cat.5e.
Features
- 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
- 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
- Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
- Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
- Printed circuit board is mounted horizontally
- No special tooling required for mounting of cover (shielded type)
Technical specifications
Connection | 24 x RJ45 | |
Version | Patchpanel | |
Width | 482.6 mm | |
Colour | lichtgrau | |
Height | 44 mm | |
Depth | 137 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |