100007025 | Telegärtner

Patch panel, 25 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 170.3 mm, light gray, 100007025

Order No.: 80F1871
EAN: 4018359296452
MPN:
100007025
J02023C0014
100007025 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
155.5568 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
155.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.5568 €

Connecting module, Patch distributor, J02023C0014, Telegärtner

19" ISDN/Tel. Patch Panel MPPI25-H.

Features

  • 19" rack mount unit 1 HU with 25, 30 or 50 RJ45 jacks assembled on one common PCB
  • Wire termination via IDC (LSA-Plus) terminals
  • Housing made of steel, light grey (RAL 7035) powder-laminated
  • Strain relief by common cable ties (not included) without need of screws and special tools
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 25 x RJ45
Version Patchpanel
Width 482.6 mm
Colour lichtgrau
Height 44 mm
Depth 170.3 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes