100007034 | Telegärtner

Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 110 mm, black, 100007034

Order No.: 80F1874
EAN: 4018359363338
MPN:
100007034
J02023S0050
100007034 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
211.4392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
211.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.4392 €

Connecting module, Patch distributor, J02023S0050, Telegärtner

19" Patch Panel MPP24-HS K Cat.6A shielded, black.

Features

  • 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
  • Printed circuit board is mounted horizontally
  • No special tooling required for mounting of cover (shielded type)
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 24 x RJ45
Version Patchpanel
Width 482.6 mm
Colour schwarz
Height 44 mm
Depth 110 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei