100007040 | Telegärtner
Patch panel, 48 x RJ45, (W x H x D) 480 x 44 x 115 mm, black, 100007040
Order No.: 80F1876
EAN: 4018359336448
MPN:
100007040
J02024C0007
Unit Price (€ / pc.)
657.4036 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting module, Patch distributor, J02024C0007, Telegärtner
19" module Carrier with 48 AMJ coupler cat.6, 1HU, black.
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Suitable for PoE+ acc. to IEEE 802.3at
- Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
- AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical specifications
Connection | 48 x RJ45 | |
Version | Patchpanel | |
Width | 480 mm | |
Colour | schwarz | |
Height | 44 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |