100021392 | Telegärtner
Patch panel, 8 x RJ45, (W x H x D) 164 x 40.5 x 110 mm, white, 100021392
Order No.: 80F0264
EAN: 4018359474942
MPN:
100021392
H02000A0103
Unit Price (€ / pc.)
61.5349 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Connecting module, Patch distributor, H02000A0103, Telegärtner
Mini Distributor MPD8 AMJ/UMJ TH35/AP.
Features
- Mini Distributor without module/coupler
- 8 Ports, mounting onto DIN Rail TH35 without adapter
- Series AMJ-S, AMJ Modul K, AMJ adaptor K, UMJ K, UMJ adaptor
Technical specifications
Connection | 8 x RJ45 | |
Version | Patchpanel | |
Width | 164 mm | |
Colour | weiß | |
Height | 40.5 mm | |
Depth | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |