100021514 | Telegärtner
Patch panel, 24 x RJ45, (W x H x D) 446 x 50.5 x 190 mm, white, 100021514
Order No.: 80F0315
EAN: 4018359445942
MPN:
100021514
H02025A0260
Unit Price (€ / pc.)
130.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting module, Patch distributor, H02025A0260, Telegärtner
MPD24 AMJ/UMJ incl. cable strain relief.
Features
- Mini Distributor without module/coupler
- 24 Ports, inclusive cable strain relief
- Series AMJ-S, AMJ Modul K, AMJ adaptor K, UMJ K, UMJ adaptor
Technical specifications
Connection | 24 x RJ45 | |
Version | Patchpanel | |
Width | 446 mm | |
Colour | weiß | |
Height | 50.5 mm | |
Depth | 190 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |