100021519 | Telegärtner

FO Patch panel, H02025A0286

Order No.: 80F0319
EAN: 4018359242244
MPN:
100021519
H02025A0286
Telegärtner
100021519 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.6568 €

Connecting Module, Patch Distributor, H02025A0286, Telegärtner

Distribution Plate for Compact Splice Box, 6x SC

Technical Data

  • Version: FO Patch panel
  • With front panel: Yes
  • With pigtails: No
Technical specifications
Anschluss 6 x SC
Ausführung LWL Rangierverteiler
Breite 144 mm
Höhe 25.5 mm
Tiefe 48 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes