100021553 | Telegärtner

FO Patch panel, H02025A0366

Order No.: 80F0343
EAN: 4018359395902
MPN:
100021553
H02025A0366
Telegärtner
100021553 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
42.5782 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
42.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5782 €

Connecting Module, Patch Distributor, H02025A0366, Telegärtner

Distribution plate for Combi-Wall box / Mini wall distributor 24 SC-D, LC Quad

Technical Data

  • Version: FO Patch panel
  • With front panel: Yes
  • With pigtails: No
Technical specifications
Anschluss 24 x SC Duplex
Ausführung LWL Rangierverteiler
Breite 274 mm
Höhe 47 mm
Tiefe 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes