100021565 | Telegärtner
Front plate, 12 x ST, horizontal, 1 row, gray, 100021565
Order No.: 80F0347
EAN: 4018359211868
MPN:
100021565
H02025A0400
Unit Price (€ / pc.)
33.4866 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02025A0400, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 12 ST
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: No
- With pigtails: No
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 12 x ST | |
Ausführung | LWL Rangierverteiler | |
Farbe | grau |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |