100021568 | Telegärtner
Front plate, 24 x SC, (W x H x D) 434 x 44 x 13 mm, gray, 100021568
Order No.: 80F0350
EAN: 4018359211899
MPN:
100021568
H02025A0403
Unit Price (€ / pc.)
31.3208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.32 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3208 €
5 pcs.
29.7024 €
10 pcs.
27.7865 €
25 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02025A0403, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 24 SC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 24 x SC | |
| Width | 434 mm | |
| Height | 44 mm | |
| Depth | 13 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |