100021569 | Telegärtner

FO Patch panel, gray, H02025A0404

Order No.: 80F0351
EAN: 4018359211905
MPN:
100021569
H02025A0404
Telegärtner
100021569 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4426 €

Connecting Module, Patch Distributor, H02025A0404, Telegärtner

Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 6 SC-D

Technical Data

  • Version: FO Patch panel
  • Colour: gray
  • With front panel: Yes
  • With housing: No
  • With pigtails: No
Technical specifications
Anschluss 6 x SC Duplex
Ausführung LWL Rangierverteiler
Farbe grau
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes