100021570 | Telegärtner
Front plate, 12 x SC duplex, (W x H x D) 434 x 44 x 13 mm, gray, 100021570
Order No.: 80F0352
EAN: 4018359211912
MPN:
100021570
H02025A0405
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02025A0405, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 12 SC-D
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: No
- With pigtails: No
Technical specifications
Anschluss | 12 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 434 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Tiefe | 13 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |