100021574 | Telegärtner
Front plate, 48 x ST, (W x H x D) 434 x 88 x 12 mm, gray, 100021574
Order No.: 80F0354
EAN: 4018359211028
MPN:
100021574
H02025A0416
Unit Price (€ / pc.)
99.6030 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02025A0416, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 2 HU 48 ST
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
Technical specifications
Anschluss | 48 x ST | |
Ausführung | LWL Rangierverteiler | |
Breite | 434 mm | |
Farbe | grau | |
Höhe | 88 mm | |
Tiefe | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |