100021582 | Telegärtner
FO Patch panel, gray, H02025A0444
Order No.: 80F0357
EAN: 4018359213077
MPN:
100021582
H02025A0444
Unit Price (€ / pc.)
29.9404 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02025A0444, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 2 HU Dummy plate
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
Technical specifications
Ausführung | LWL Rangierverteiler | |
Farbe | grau |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |