100021583 | Telegärtner
FO Patch panel, gray, H02025A0452
Order No.: 80F0358
EAN: 4018359219710
MPN:
100021583
H02025A0452
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02025A0452, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 2 HU 48 SC-D
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
Technical specifications
Connection | 48 x SC duplex | |
Version | FO patch panel | |
Colour | gray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |