100021593 | Telegärtner
Front plate, 24 x LC duplex, (W x H x D) 434 x 44 x 13 mm, gray, 100021593
Order No.: 80F0364
EAN: 4018359268510
MPN:
100021593
H02025A0486
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02025A0486, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 24 LC-D.
Technical specifications
Connection | 24 x LC Duplex | |
Version | LWL Rangierverteiler | |
Width | 434 mm | |
Colour | grau | |
Height | 44 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |