100021681 | Telegärtner

FO patch panel, 24 x ST adapter, (W x H x D) 482 x 44 x 265 mm, gray, 100021681

Order No.: 80F0373
EAN: 4018359087845
MPN:
100021681
H02030A0001
Telegärtner
100021681 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
203.7756 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
203.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.7756 €

Connecting Module, Patch Distributor, H02030A0001, Telegärtner

BASIS V 1 HU Patch Panel with assembled adaptors 24xST adaptor

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible

Technical Data

  • Version: FO Patch panel
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 24 x ST Adapter
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei