100021683 | Telegärtner

FO patch panel, 24 x ST adapter, (W x H x D) 482 x 44 x 300 mm, gray, 100021683

Order No.: 80F0375
EAN: 4018359194277
MPN:
100021683
H02030A0003
100021683 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
223.2916 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
223.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.2916 €

Connecting module, Patch distributor, H02030A0003, Telegärtner

PROFI V 1 HU Patch Panel with assembled adaptors 24xST adaptor.

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment
Technical specifications
Connection 24 x ST Adapter
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Depth 300 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei