100021688 | Telegärtner

FO patch panel, 6 x SC duplex, (W x H x D) 482 x 44 x 175 mm, gray, 100021688

Order No.: 80F0384
EAN: 4018359229276
MPN:
100021688
H02030A0016
Telegärtner
100021688 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
83.1572 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
83.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1572 €

Connecting Module, Patch Distributor, H02030A0016, Telegärtner

ECONOMY V 1 HU Patch Panel with assembled adaptors 6xSC Duplex adaptor

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For singlemode and multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 6x SC Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 175 mm
Technical specifications
Anschluss 6 x SC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 175 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes