100021694 | Telegärtner

FO patch panel, 24 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021694

Order No.: 80F0390
EAN: 4018359258818
MPN:
100021694
H02030A0036
Telegärtner
100021694 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
253.7556 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
253.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.7556 €

Connecting Module, Patch Distributor, H02030A0036, Telegärtner

PROFI V 1 HU Patch Panel with assembled adaptors 24xSC Duplex adaptor

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment
  • For singlemode and multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 24x SC Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 88 mm
  • Width: 482 mm
  • Depth: 300 mm
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 24 x SC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 300 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes