100021705 | Telegärtner

FO Patch panel, light-gray, H02030A0428

Order No.: 80F0396
EAN: 4018359271923
MPN:
100021705
H02030A0428
100021705 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
141.848 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
141.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.848 €

Connecting module, Patch distributor, H02030A0428, Telegärtner

19" FO Distribution panel 1 HU.

Features

  • For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
  • Modular design
  • Individual and customer-specific configuration
  • When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
Version LWL Rangierverteiler
Width 482 mm
Colour lichtgrau
Height 44 mm
Depth 168 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes