100021706 | Telegärtner
FO Patch panel, light-gray, H02030A0429
Order No.: 80F0397
EAN: 4018359271930
MPN:
100021706
H02030A0429
Unit Price (€ / pc.)
141.848 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A0429, Telegärtner
19" FO Distribution panel 1 HU
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical Data
- Version: FO Patch panel
- Colour: light-gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
Technical specifications
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | lichtgrau | |
Höhe | 44 mm | |
Tiefe | 168 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |