100021721 | Telegärtner

FO patch panel, 12 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021721

Order No.: 80F0402
EAN: 4018359317201
MPN:
100021721
H02030A0491
100021721 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
166.2192 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
166.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.2192 €

Connecting module, Patch distributor, H02030A0491, Telegärtner

BASIS V 1 HU, 12xLC-D adaptor.

Features

  • For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For singlemode and multimode
Technical specifications
Connection 12 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes