100021722 | Telegärtner
FO patch panel, 24 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021722
Order No.: 80F0403
EAN: 4018359317218
MPN:
100021722
H02030A0492
Unit Price (€ / pc.)
203.9541 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A0492, Telegärtner
BASIS V 1 HU, 24xLC-D adaptor
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical Data
- Version: FO Patch panel
- Connection: 24x LC Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anschluss | 24 x LC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |