100021728 | Telegärtner

FO patch panel, 12 x E2000/APC, (W x H x D) 482 x 44 x 265 mm, gray, 100021728

Order No.: 80F0406
EAN: 4018359344054
MPN:
100021728
H02030A0554
Telegärtner
100021728 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
304.0926 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
304.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.0926 €

Connecting Module, Patch Distributor, H02030A0554, Telegärtner

BASIS V with assembled adaptor

Features

  • Sheet steel 1 mm, powder-laminated, light gray RAL 7035
  • E2000/APC, ceramic sleeve, plastic housing
  • For singlemode

Technical Data

  • Version: FO Patch panel
  • Connection: 12x E2000/APC
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 88 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 12 x E2000/APC
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes