100021759 | Telegärtner

FO patch panel, 6 x LC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021759

Order No.: 80F0409
EAN: 4018359365110
MPN:
100021759
H02030A0590
100021759 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
139.9083 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
139.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.9083 €

Connecting module, Patch distributor, H02030A0590, Telegärtner

BASIS V 1 HU Patch Panel with assembled adaptors 6x LC Duplex adaptor.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
  • For singlemode and multimode
Technical specifications
Connection 6 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour grau
Height 44 mm
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes