100021762 | Telegärtner
FO patch panel, 24 x E2000/APC, (W x H x D) 482 x 44 x 265 mm, gray, 100021762
Order No.: 80F0413
EAN: 4018359362485
MPN:
100021762
H02030A0594
Unit Price (€ / pc.)
497.2415 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A0594, Telegärtner
BASIS V with assembled adaptor
Features
- Sheet steel 1 mm, powder-laminated, light gray RAL 7035
- E2000/APC, ceramic sleeve, plastic housing
- For singlemode
Technical Data
- Version: FO Patch panel
- Connection: 24x E2000/APC
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anschluss | 24 x E2000/APC | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |