100021767 | Telegärtner
FO patch panel, 24 x LC duplex, (W x H x D) 482 x 88 x 175 mm, gray, 100021767
Order No.: 80F0417
EAN: 4018359365158
MPN:
100021767
H02030A0610
Unit Price (€ / pc.)
151.9868 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A0610, Telegärtner
ECONOMY V 1 HU Patch Panel with assembled adaptors 24x LC Duplex adaptor
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For singlemode and multimode
Technical Data
- Version: FO Patch panel
- Connection: 24x LC Duplex
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
- Height: 88 mm
- Width: 482 mm
- Depth: 175 mm
Technical specifications
Anschluss | 24 x LC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 88 mm | |
Tiefe | 175 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |