100021878 | Telegärtner

FO Patch panel, black, H02030A4293

Order No.: 80F0420
EAN: 4018359491673
MPN:
100021878
H02030A4293
100021878 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
98.4487 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
98.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4487 €

Connecting module, Patch distributor, H02030A4293, Telegärtner

Housing BASIS V 1 HU, black RAL 9005.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Version LWL Rangierverteiler
Width 482 mm
Colour schwarz
Height 44 mm
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes