100021885 | Telegärtner

FO patch panel, 24 x ST Duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021885

Order No.: 80F0424
EAN: 4018359308285
MPN:
100021885
H02030A9001
Telegärtner
100021885 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
168.0042 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
168.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.0042 €

Connecting Module, Patch Distributor, H02030A9001, Telegärtner

BASIS eco with assembled adaptor

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • For multimode

Technical Data

  • Version: FO Patch panel
  • Connection: 24x ST Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: No
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 24 x ST Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei