100021888 | Telegärtner
FO patch panel, 24 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, beige, 100021888
Order No.: 80F0427
EAN: 4018359308322
MPN:
100021888
H02030A9034
Unit Price (€ / pc.)
163.2085 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030A9034, Telegärtner
BASIS eco with assembled adaptor
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- For multimode
Technical Data
- Version: FO Patch panel
- Connection: 24x SC Duplex
- Colour: beige
- With front panel: Yes
- With housing: Yes
- With pigtails: No
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 24 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | beige | |
Höhe | 44 mm | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |