100021898 | Telegärtner

FO patch panel, 12 x 50/125 OM2, 12 x ST Duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021898

Order No.: 80F0431
EAN: 4018359308360
MPN:
100021898
H02030B9000
Telegärtner
100021898 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
205.0132 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
205.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.0132 €

Connecting Module, Patch Distributor, H02030B9000, Telegärtner

BASIS eco with assembled adaptors and coloured pigtails

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing

Technical Data

  • Version: FO Patch panel
  • Connection: 12x ST Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 44 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anschluss 12 x ST Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 44 mm
Pigtails 12 x 50/125 OM2
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei