100021903 | Telegärtner

FO patch panel, 24 x 50/125 OM2, 12 x LC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100021903

Order No.: 80F0436
EAN: 4018359308438
MPN:
100021903
H02030B9451
100021903 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
277.2462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
277.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
277.2462 €

Connecting module, Patch distributor, H02030B9451, Telegärtner

BASIS eco with assembled adaptors and coloured pigtails.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
Technical specifications
Filter Property Value
Pigtails 24 x 50/125 OM2
Version FO patch panel
Connection 12 x LC duplex
Width 482 mm
Height 44 mm
Depth 265 mm
Colour beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No