100021904 | Telegärtner

FO patch panel, 48 x 50/125 OM2, 24 x LC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100021904

Order No.: 80F0437
EAN: 4018359308445
MPN:
100021904
H02030B9452
100021904 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
437.3726 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
437.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
437.3726 €

Connecting module, Patch distributor, H02030B9452, Telegärtner

BASIS eco with assembled adaptors and coloured pigtails.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
Technical specifications
Connection 24 x LC Duplex
Version LWL Rangierverteiler
Width 482 mm
Colour beige
Height 44 mm
Pigtails 48 x 50/125 OM2
Depth 265 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei