100021905 | Telegärtner
FO patch panel, 12 x 50/125 OM2, 6 x LC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100021905
Order No.: 80F0438
EAN: 4018359365165
MPN:
100021905
H02030B9590
Unit Price (€ / pc.)
190.8284 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030B9590, Telegärtner
BASIS eco with assembled adaptors and coloured pigtails.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
Technical specifications
Connection | 6 x LC Duplex | |
Version | LWL Rangierverteiler | |
Width | 482 mm | |
Colour | beige | |
Height | 44 mm | |
Pigtails | 12 x 50/125 OM2 | |
Depth | 265 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |