100021909 | Telegärtner

FO patch panel, 24 x 9/125 OS2, 24 x ST Duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100021909

Order No.: 80F0440
EAN: 4018359318390
MPN:
100021909
H02030D9001
100021909 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
318.0275 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
318.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.0275 €

Connecting module, Patch distributor, H02030D9001, Telegärtner

BASIS eco with assembled adaptors and coloured pigtails.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
Technical specifications
Pigtails 24 x 9/125 OS2
Version LWL Rangierverteiler
Connection 24 x ST Duplex
Arrangement waagerecht, 1-reihig
Width 482 mm
Height 44 mm
Depth 265 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei