100021919 | Telegärtner
FO patch panel, 24 x 9/125 OS2, 24 x ST, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021919
Order No.: 80F0450
EAN: 4018359309374
MPN:
100021919
H02030E0003
Unit Price (€ / pc.)
380.0979 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030E0003, Telegärtner
PROFI V 1 HE with 24x ST adaptor and 24x 9/125 ST.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
Pigtails | 24 x 9/125 OS2 | |
Version | LWL Rangierverteiler | |
Connection | 24 x ST | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 300 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |