100021924 | Telegärtner
FO patch panel, 12 x 9/125 OS2, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100021924
Order No.: 80F0455
EAN: 4018359309428
MPN:
100021924
H02030E0008
Unit Price (€ / pc.)
221.4947 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030E0008, Telegärtner
BASIS V with assembled adaptors and pigtails.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Pigtails | 12 x 9/125 OS2 | |
Version | LWL Rangierverteiler | |
Connection | 6 x SC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 265 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |