100021926 | Telegärtner
FO patch panel, 12 x 9/125 OS2, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021926
Order No.: 80F0457
EAN: 4018359309442
MPN:
100021926
H02030E0010
Unit Price (€ / pc.)
243.4264 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H02030E0010, Telegärtner
PROFI V 1 HE with 6x SC Duplex adaptor and 12x 9/125 SC.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
Pigtails | 12 x 9/125 OS2 | |
Version | LWL Rangierverteiler | |
Connection | 6 x SC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 482 mm | |
Height | 44 mm | |
Depth | 300 mm | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |