100021937 | Telegärtner
FO patch panel, 12 x 9/125 OS2, 12 x E2000/APC, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021937
Order No.: 80F0467
EAN: 4018359362515
MPN:
100021937
H02030E0555
Unit Price (€ / pc.)
685.5233 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030E0555, Telegärtner
FO Patch Panel PROFI V, 12xE2000/APC, 9/125 OS2
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical Data
- Version: FO Patch panel
- Connection: 12x E2000/APC
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 44 mm
- Width: 482 mm
- Depth: 300 mm
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 12 x E2000/APC | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | 12 x 9/125 OS2 | |
Tiefe | 300 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |