100021938 | Telegärtner

FO patch panel, 12 x 9/125 OS2, 6 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 132 x 265 mm, gray, 100021938

Order No.: 80F0468
EAN: 4018359365233
MPN:
100021938
H02030E0590
Telegärtner
100021938 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
232.0262 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
232.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.0262 €

Connecting Module, Patch Distributor, H02030E0590, Telegärtner

BASIS V with assembled adaptors and pigtails

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible

Technical Data

  • Version: FO Patch panel
  • Connection: 6x LC Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 132 mm
  • Width: 482 mm
  • Depth: 265 mm
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 6 x LC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe grau
Höhe 132 mm
Pigtails 12 x 9/125 OS2
Tiefe 265 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei