100021955 | Telegärtner

FO patch panel, 12 x 50/125 OM2, 6 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, beige, 100021955

Order No.: 80F0483
EAN: 4018359284770
MPN:
100021955
H02030F0010
Telegärtner
100021955 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
248.2697 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
248.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.2697 €

Connecting Module, Patch Distributor, H02030F0010, Telegärtner

PROFI V 1 HU Patch Panel with assembled adaptors and pigtails (connectors plugged-in) 6xSC Duplex adaptor

Features

  • For installation of loose tube cables
  • With pull-out drawer
  • Fixed rear panel for secure cable attachment

Technical Data

  • Version: FO Patch panel
  • Connection: 6x SC Duplex
  • Colour: beige
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 88 mm
  • Width: 482 mm
  • Depth: 300 mm
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 6 x SC Duplex
Ausführung LWL Rangierverteiler
Breite 482 mm
Farbe beige
Höhe 44 mm
Pigtails 12 x 50/125 OM2
Tiefe 300 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei