100021958 | Telegärtner
FO patch panel, 48 x 50/125 OM2, 24 x SC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, beige, 100021958
Order No.: 80F0486
EAN: 4018359284855
MPN:
100021958
H02030F0036
Unit Price (€ / pc.)
513.3184 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030F0036, Telegärtner
PROFI V 1 HU Patch Panel with assembled adaptors and pigtails (connectors plugged-in) 24xSC Duplex adaptor
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical Data
- Version: FO Patch panel
- Connection: 24x SC Duplex
- Colour: beige
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 44 mm
- Width: 482 mm
- Depth: 300 mm
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 24 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | beige | |
Höhe | 44 mm | |
Pigtails | 48 x 50/125 OM2 | |
Tiefe | 300 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |