100021960 | Telegärtner

FO patch panel, 48 x 50/125 OM2, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, beige, 100021960

Order No.: 80F0488
EAN: 4018359317430
MPN:
100021960
H02030F0492
100021960 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
526.0395 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
526.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
526.0395 €

Connecting module, Patch distributor, H02030F0492, Telegärtner

BASIS V with assembled adaptors and pigtails.

Features

  • For installation of multifiber cables and TICNET pre-terminated cables
  • Fixed housing
  • 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
Pigtails 48 x 50/125 OM2
Version LWL Rangierverteiler
Connection 24 x LC Duplex
Arrangement waagerecht, 1-reihig
Width 482 mm
Height 44 mm
Depth 265 mm
Colour beige
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei