100021962 | Telegärtner
FO patch panel, 48 x 50/125 OM2, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, beige, 100021962
Order No.: 80F0490
EAN: 4018359317454
MPN:
100021962
H02030F0507
Unit Price (€ / pc.)
545.5555 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030F0507, Telegärtner
PROFI V, 24xLC-D adaptor, 48x 50/125.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 48 x 50/125 OM2 | |
| Version | FO patch panel | |
| Connection | 24 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |