100021980 | Telegärtner
FO patch panel, 12 x 50/125 OM4, 6 x SC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021980
Order No.: 80F0525
EAN: 4018359493172
MPN:
100021980
H02030H0008
Unit Price (€ / pc.)
229.7771 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting Module, Patch Distributor, H02030H0008, Telegärtner
BASIS V 1 HU Patch Panel with assembled adaptors and pigtails, 6x SC duplex, OM4, violet
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: Yes
- Height: 44 mm
- Width: 482 mm
- Depth: 265 mm
Technical specifications
Anschluss | 6 x SC Duplex | |
Ausführung | LWL Rangierverteiler | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | 12 x 50/125 OM4 | |
Tiefe | 265 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |